Part Details for 5-2138651-1 by TE Connectivity
Overview of 5-2138651-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 5-2138651-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2138651-1-ND
|
DigiKey | 3P MQS UNSEALED PLUG HOUSING Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2820 | Buy Now |
DISTI #
5-2138651-1
|
Avnet Americas | 3P MQS UNSEALED PLUG HOUSING - Bulk (Alt: 5-2138651-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2317 / $0.2401 | Buy Now |
DISTI #
571-5-2138651-1
|
Mouser Electronics | I/O Connectors 3P MQS Unsealed Plug Housing RoHS: Not Compliant | 0 |
|
$0.2700 | Order Now |
DISTI #
AMP5-2138651-1
|
Heilind Electronics | 3POS MQS REC COD E | Americas - 0 in Stock |
|
$0.3018 / $0.3063 | Buy Now |
|
Onlinecomponents.com | 3P MQS Unsealed Plug Housing RoHS: Compliant | 0 |
|
$0.2547 / $0.5335 | Buy Now |
DISTI #
AMP5-2138651-1
|
Interstate Connecting Components | 3POS MQS REC COD E | 0 |
|
$0.3018 / $0.3063 | Buy Now |
DISTI #
5-2138651-1
|
Avnet Abacus | (Alt: 5-2138651-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3P MQS Unsealed Plug Housing RoHS: Compliant | 0 |
|
$0.2547 / $0.5335 | Buy Now |
Part Details for 5-2138651-1
5-2138651-1 CAD Models
5-2138651-1 Part Data Attributes
|
5-2138651-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2138651-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |