Part Details for 5-2119784-3 by TE Connectivity
Overview of 5-2119784-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 5-2119784-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8467
|
Newark | Crimper Insulation O Premium |Amp Te Connectivity 5-2119784-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$205.8600 / $235.3900 | Buy Now |
DISTI #
2266-5-2119784-3-ND
|
DigiKey | CRIMPER INSULATION O PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$207.2400 | Buy Now |
DISTI #
5-2119784-3-ND
|
DigiKey | CRIMPER INSULATION O PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.4100 | Buy Now |
DISTI #
5-2119784-3
|
Avnet Americas | CRIMPER INSULATION O PREMIUM - Bulk (Alt: 5-2119784-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-5-2119784-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION O PREMIUM | 0 |
|
$191.9800 / $202.9200 | Order Now |
DISTI #
AMP5-2119784-3
|
Heilind Electronics | CRIMPER INSULATION O PREMIUM | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER INSULATION O PREMIUM |
1 Partner Stock |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
65688038
|
Verical | Crimper Insulation O Premium RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$194.3400 | Buy Now |
DISTI #
521197843-TEC
|
TME | Tool: for crimping Min Qty: 1 | 1 |
|
$247.4721 / $247.4750 | Buy Now |
DISTI #
5-2119784-3
|
IBS Electronics | Crimper Insulation O Premium Min Qty: 5 Package Multiple: 1 | 1 |
|
$191.3860 | Buy Now |
Part Details for 5-2119784-3
5-2119784-3 CAD Models
5-2119784-3 Part Data Attributes
|
5-2119784-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2119784-3
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |