-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 199 Contact(s), Female, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5103
|
Newark | Strada Mesa, rc, st,032,084,06,sn, n,na |Te Connectivity 5-2110901-1 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2600 | Buy Now |
DISTI #
A117685-ND
|
DigiKey | CONN DIFF ARRAY RCP 193P PCB TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
430 In Stock |
|
$21.7987 / $30.9800 | Buy Now |
DISTI #
5-2110901-1
|
Avnet Americas | SM,RC,ST,032,084,06,SN,N,NA - Trays (Alt: 5-2110901-1) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$19.1487 / $23.0434 | Buy Now |
DISTI #
571-5-2110901-1
|
Mouser Electronics | High Speed / Modular Connectors SM,RC,ST,032,084 06,SN,N,NA RoHS: Compliant | 0 |
|
$23.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 320 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$19.1000 | Buy Now |
DISTI #
AMP5-2110901-1
|
Heilind Electronics | STRADA MESA,RC,ST,032,084,06,S | Americas - 0 in Stock |
|
$23.8643 | Buy Now |
|
Onlinecomponents.com | STRADA MESA,RC,ST,032,084,06,SN,N,NA RoHS: Compliant | 0 |
|
$21.1300 / $31.9400 | Buy Now |
DISTI #
AMP5-2110901-1
|
Interstate Connecting Components | STRADA MESA,RC,ST,032,084,06,S | 0 |
|
$23.8643 | Buy Now |
DISTI #
5-2110901-1
|
Avnet Abacus | (Alt: 5-2110901-1) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STRADA MESA,RC,ST,032,084,06,SN,N,NA RoHS: Compliant | 0 |
|
$21.1300 / $31.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2110901-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2110901-1
TE Connectivity
Board Connector, 199 Contact(s), Female, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.176 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S193P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 6 V | |
Reference Standard | UL | |
Terminal Length | 0.08 inch | |
Terminal Pitch | 1.52 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 199 | |
UL Flammability Code | 94V-0 |