-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 134 Contact(s), Female, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-110321300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 32 position, 2.54mm (0.100in) pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5099
|
Newark | Strada Mesa, rc, st,040,000,00,sn, n,na |Te Connectivity 5-2110321-1 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9700 | Buy Now |
DISTI #
A117682-ND
|
DigiKey | CONN DIFF ARRAY RCP 134P PCB TIN Min Qty: 4800 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3797 | Buy Now |
DISTI #
5-2110321-1
|
Avnet Americas | SM,RC,ST,040,000,00,SN,N,NA - Trays (Alt: 5-2110321-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 22 Weeks, 5 Days Container: Tray | 0 |
|
$12.3229 | Buy Now |
DISTI #
571-5-2110321-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMRCST04000000SNNNA RoHS: Compliant | 0 |
|
$13.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 480 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$12.0900 | Buy Now |
DISTI #
AMP5-2110321-1
|
Heilind Electronics | STRADA MESA,RC,ST,040,000,00,S | Americas - 0 in Stock |
|
$15.1017 | Buy Now |
|
Onlinecomponents.com | STRADA MESA,RC,ST,040,000,00,SN,N,NA RoHS: Compliant | 0 |
|
$13.0200 / $38.2000 | Buy Now |
DISTI #
AMP5-2110321-1
|
Interstate Connecting Components | STRADA MESA,RC,ST,040,000,00,S | 0 |
|
$15.1017 | Buy Now |
DISTI #
5-2110321-1
|
Avnet Abacus | (Alt: 5-2110321-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STRADA MESA,RC,ST,040,000,00,SN,N,NA RoHS: Compliant | 0 |
|
$13.0200 / $38.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2110321-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2110321-1
TE Connectivity
Board Connector, 134 Contact(s), Female, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.176 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.057 inch | |
Terminal Pitch | 3.04 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 134 | |
UL Flammability Code | 94V-0 |