-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1971817-7) 7P,RAST 2.5 Tab Header,Ex- Locking,THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5-1971817-7-ND
|
DigiKey | Combination Line Connector, 7 Co Min Qty: 200 Container: Bulk MARKETPLACE PRODUCT |
225 In Stock |
|
$0.4500 | Buy Now |
DISTI #
AMP5-1971817-7
|
Heilind Electronics | 7P,RAST 2.5 TAB HEADER,EX- LOC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7P,RAST 2.5 Tab Header,Ex- Locking,THV RoHS: Compliant |
225 Partner Stock |
|
$0.3530 / $0.4230 | Buy Now |
DISTI #
65703415
|
Verical | Conn Shrouded Header (4 Sides) PIN 7Power POS 2.5mm Solder ST Thru-Hole Box/Carton RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 225 |
|
$0.4200 | Buy Now |
DISTI #
519718177-TEC
|
TME | 5-1971817-7 Min Qty: 85 | 225 |
|
$0.4953 / $0.4970 | Buy Now |
DISTI #
AMP5-1971817-7
|
Interstate Connecting Components | 7P,RAST 2.5 TAB HEADER,EX- LOC | 0 |
|
Buy Now | |
DISTI #
C1S114403941896
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 225 |
|
$0.5220 | Buy Now |
|
Master Electronics | 7P,RAST 2.5 Tab Header,Ex- Locking,THV RoHS: Compliant |
225 Partner Stock |
|
$0.3530 / $0.4230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1971817-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1971817-7
TE Connectivity
(5-1971817-7) 7P,RAST 2.5 Tab Header,Ex- Locking,THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.61 inch | |
Body Length | 0.79 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50.8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |