Part Details for 5-1932000-1 by TE Connectivity
Overview of 5-1932000-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1932000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1932000-1-ND
|
DigiKey | CONN SKT DIMM 240POS PCB Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-1932000-1
|
Avnet Americas | Conn DDR3 Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray - Bulk (Alt: 5-1932000-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-1932000-1
|
Mouser Electronics | DIMM Connectors VERTICAL DDR3 DIMM 240 POSITION RoHS: Compliant | 0 |
|
$3.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $9.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2400 / $9.1300 | Buy Now |
Part Details for 5-1932000-1
5-1932000-1 CAD Models
5-1932000-1 Part Data Attributes:
|
5-1932000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1932000-1
TE Connectivity
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.297 inch | |
Body Depth | 0.587 inch | |
Body Length | 5.551 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 |
Alternate Parts for 5-1932000-1
This table gives cross-reference parts and alternative options found for 5-1932000-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1932000-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1761024-1 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | 5-1932000-1 vs 1-1761024-1 |
1-1761024-0 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | 5-1932000-1 vs 1-1761024-0 |
7-1932000-6 | SIMM/DIMM SOCKET,240 CONTACTS,2 | TE Connectivity | 5-1932000-1 vs 7-1932000-6 |
4-1932000-7 | (4-1932000-7) VERTICAL DDR3 DIMM, 240 POSITION | TE Connectivity | 5-1932000-1 vs 4-1932000-7 |
7-1932000-5 | SIMM/DIMM SOCKET,240 CONTACTS,2 | TE Connectivity | 5-1932000-1 vs 7-1932000-5 |