Part Details for 5-1903328-3 by TE Connectivity
Overview of 5-1903328-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5-1903328-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-1903328-3-ND
|
DigiKey | DYNAMIC 4200S HDR ASSY H (SUQ) 3 Min Qty: 4200 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9306 | Buy Now |
DISTI #
5-1903328-3
|
Avnet Americas | Connector Shrouded Header 3 Position 6.35mm Solder Right Angle Through Hole Box - Rail/Tube (Alt: 5-1903328-3) Min Qty: 4200 Package Multiple: 300 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$4.5987 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4200 Package Multiple: 300 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$4.6000 | Buy Now |
DISTI #
AMP5-1903328-3
|
Heilind Electronics | DYNAMIC 4200S HDR ASSY H (SUQ) | Americas - 0 in Stock |
|
$5.7433 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 4200S HDR ASSY H (Suq) 3P X RoHS: Compliant | 0 |
|
$4.9500 / $14.5300 | Buy Now |
DISTI #
AMP5-1903328-3
|
Interstate Connecting Components | DYNAMIC 4200S HDR ASSY H (SUQ) | 0 |
|
$5.7433 | Buy Now |
|
Master Electronics | DYNAMIC 4200S HDR ASSY H (Suq) 3P X RoHS: Compliant | 0 |
|
$4.9500 / $14.5300 | Buy Now |
Part Details for 5-1903328-3
5-1903328-3 CAD Models
5-1903328-3 Part Data Attributes
|
5-1903328-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1903328-3
TE Connectivity
(5-1903328-3) DYNAMIC 4200S HDR ASSY H (Suq) 3P X
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 24A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 24 A | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-1903328-3
This table gives cross-reference parts and alternative options found for 5-1903328-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1903328-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1903328-3 | (1-1903328-3) DYNAMIC 4200S HDR ASSY H 3P X | TE Connectivity | 5-1903328-3 vs 1-1903328-3 |