Part Details for 5-1879527-5 by TE Connectivity
Results Overview of 5-1879527-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1879527-5 Information
5-1879527-5 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 5-1879527-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1879527-5
|
Avnet Americas | Res Thick Film 2512 487K Ohm 1% 2W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 5-1879527-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1707 / $0.1824 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1946 | Buy Now |
DISTI #
AMP5-1879527-5
|
Heilind Electronics | CRGH2512 1% 487K 2W | Americas - 0 in Stock |
|
$0.2146 / $0.2178 | Buy Now |
|
Onlinecomponents.com | CRGH2512 1% 487K 2W RoHS: Compliant | 0 |
|
$0.1811 / $0.3794 | Buy Now |
DISTI #
AMP5-1879527-5
|
Interstate Connecting Components | CRGH2512 1% 487K 2W | 0 |
|
$0.2146 / $0.2178 | Buy Now |
DISTI #
5-1879527-5
|
Avnet Abacus | Res Thick Film 2512 487K Ohm 1 2W 100ppmC Molded SMD SMD TR (Alt: 5-1879527-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGH2512 1% 487K 2W RoHS: Compliant | 0 |
|
$0.1811 / $0.3794 | Buy Now |