There are no models available for this part yet.
Overview of 5-1879315-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5-1879315-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5-1879315-8
|
Avnet Americas | 12mm Rotary Encoder with Switch Vertical 22.5mm Flatted Shaft 5-Pin - Tape and Reel (Alt: 5-1879315-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$1.9975 / $2.2553 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.0200 | Buy Now | ||
DISTI #
AMP5-1879315-8
|
Heilind Electronics | DP12S VER 12P 12DET 22.5F B 5M | Americas - 0 in Stock |
|
$2.3690 / $2.4044 | Buy Now | |
Onlinecomponents.com | DP12S VER 12P 12DET 22.5F B 5MM RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now | ||
DISTI #
AMP5-1879315-8
|
Interstate Connecting Components | DP12S VER 12P 12DET 22.5F B 5M | 0 |
|
$2.3690 / $2.4044 | Buy Now | |
DISTI #
000000000003004388
|
Sager | Encoders DP12S VER 12P 12DET 22.5F B 5MM Min Qty: 1000 | 0 |
|
$2.6800 | Buy Now | |
DISTI #
5-1879315-8
|
Avnet Abacus | 12mm Rotary Encoder with Switch Vertical 22.5mm Flatted Shaft 5-Pin (Alt: 5-1879315-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DP12S VER 12P 12DET 22.5F B 5MM RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now |
CAD Models for 5-1879315-8 by TE Connectivity
Part Data Attributes for 5-1879315-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks, 1 Day
|
Actuator Orientation
|
VERTICAL
|
Physical Dimension
|
13.2mm x 12.6mm x 5mm
|
Resistor Type
|
POTENTIOMETER
|