-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 169ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4417
|
Newark | Thin Film Resistors-Smd Rn 0402 1%69R 0.1% 10Ppm |Amp Te Connectivity 5-1879126-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.5310 | Buy Now |
DISTI #
2266-5-1879126-3-ND
|
DigiKey | RN 0402 169R 0.1% 10PPM 1K RL Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4400 | Buy Now |
DISTI #
5-1879126-3
|
Avnet Americas | Res Thin Film 0402 169 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 5-1879126-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3512 / $0.3965 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3540 | Buy Now |
DISTI #
AMP5-1879126-3
|
Heilind Electronics | RN 0402 169R 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.4004 / $0.4356 | Buy Now |
|
Onlinecomponents.com | RN 0402 169R 0.1% 10PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.3195 / $0.4382 | Buy Now |
DISTI #
47047808
|
Verical | Res Thin Film 0402 169 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4100 | Buy Now |
DISTI #
518791263-TEC
|
TME | 5-1879126-3 Min Qty: 1000 | 1000 |
|
$0.4136 / $0.4600 | Buy Now |
DISTI #
AMP5-1879126-3
|
Interstate Connecting Components | RN 0402 169R 0.1% 10PPM 1K RL | 0 |
|
$0.4004 / $0.4356 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1879126-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1879126-3
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 169ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |