-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF10ST04=DIP SWT,FLUSH,SMT-GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R6766
|
Newark | Adf10St04=Dip Swt,flush,smt-Gw |Te Connectivity 5-1825059-3 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
5-1825059-3-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 4500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3131 | Buy Now |
DISTI #
5-1825059-3
|
Avnet Americas | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 5-1825059-3) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$1.1854 / $1.3383 | Buy Now |
|
Future Electronics | Dip Switch SPST 10 Position Surface Mount Standard Actuator RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 15 Container: Bag | 0Bag |
|
$1.0600 | Buy Now |
DISTI #
AMP5-1825059-3
|
Heilind Electronics | ADF10ST04=DIP SWT,FLUSH,SMT-GW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADF10ST04=DIP SWT,FLUSH,SMT-GW RoHS: Compliant | 0 |
|
$1.1900 / $3.2500 | Buy Now |
DISTI #
5-1825059-3
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Tube | Americas - 0 |
|
$0.8400 / $1.1600 | Buy Now |
DISTI #
5-1825059-3
|
Avnet Americas | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 5-1825059-3) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$1.1854 / $1.3383 | Buy Now |
DISTI #
AMP5-1825059-3
|
Interstate Connecting Components | ADF10ST04=DIP SWT,FLUSH,SMT-GW | 0 |
|
Buy Now | |
DISTI #
5-1825059-3
|
Avnet Abacus | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R (Alt: 5-1825059-3) RoHS: Compliant Min Qty: 5010 Package Multiple: 15 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1825059-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1825059-3
TE Connectivity
ADF10ST04=DIP SWT,FLUSH,SMT-GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 27.36 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |