-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF F Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A97608-ND
|
DigiKey | CONN F JACK STR 75 OHM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
972 In Stock |
|
$1.4492 / $1.8800 | Buy Now |
DISTI #
5-1814826-1
|
Avnet Americas | Conn Type F RCP 0Hz to 2GHz 75Ohm Crimp ST Panel Mount Tin - Bulk (Alt: 5-1814826-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | F TYPE BLK JK R/M RoHS: Compliant |
34 Partner Stock |
|
$1.9800 / $2.6300 | Buy Now |
DISTI #
5-1814826-1
|
Avnet Abacus | Conn Type F RCP 0Hz to 2GHz 75Ohm Crimp ST Panel Mount Tin (Alt: 5-1814826-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | F TYPE BLK JK R/M RoHS: Compliant |
34 Partner Stock |
|
$1.9800 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1814826-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1814826-1
TE Connectivity
RF F Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 59B/U, RG 62A/U, RG 140/U, RG 210/U | |
Body Depth | 0.846 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-59B/U | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 100 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5-1814826-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1814826-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1814826-2 | RF F Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack | TE Connectivity | 5-1814826-1 vs 5-1814826-2 |
5-1814826-7 | RF F Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack | TE Connectivity | 5-1814826-1 vs 5-1814826-7 |
5-1814826-0 | RF F Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack | TE Connectivity | 5-1814826-1 vs 5-1814826-0 |
5-1814826-4 | RF F Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack | TE Connectivity | 5-1814826-1 vs 5-1814826-4 |