-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
F Type Straight PBC Socket 75 Ohm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7993
|
Newark | F Type Straight Pbc Socket 75 Ohm |Amp Te Connectivity 5-1814825-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 | Buy Now |
DISTI #
13M3999
|
Newark | Rf/Coaxial Connector, F Coaxial, Straight Jack, Crimp, 75 Ohm, Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 5-1814825-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
96AC6634
|
Newark | 5-1814825-1 Rohs Compliant: Yes |Te Connectivity 5-1814825-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.9000 | Buy Now |
DISTI #
5-1814825-1
|
Avnet Americas | Conn Type F RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Tin - Bulk (Alt: 5-1814825-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 666 |
|
RFQ | |
|
Onlinecomponents.com | F Type Straight PBC Socket 75 Ohm RoHS: Compliant |
490 Partner Stock |
|
$1.2000 / $2.0200 | Buy Now |
DISTI #
69769683
|
Verical | Conn Type F 0Hz to 2GHz 75Ohm Solder ST Thru-Hole RCP Tin Box RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 490 |
|
$1.6000 / $1.6600 | Buy Now |
DISTI #
5-1814825-1
|
Avnet Americas | Conn Type F RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Tin - Bulk (Alt: 5-1814825-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 666 |
|
RFQ | |
DISTI #
TE Connectivity 5-1814825-1
|
PEI Genesis | RF Connector 1 Contact(s) Fe | 490 |
|
Buy Now | |
DISTI #
1248985
|
element14 Asia-Pacific | RF COAXIAL, F, STRAIGHT JACK, 75OHM RoHS: Compliant Min Qty: 1 Container: Each | 417 |
|
$1.2696 / $1.8010 | Buy Now |
DISTI #
1248985
|
Farnell | RF COAXIAL, F, STRAIGHT JACK, 75OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 417 |
|
$1.8661 / $3.5819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1814825-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1814825-1
TE Connectivity
F Type Straight PBC Socket 75 Ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.535 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |