Part Details for 5-1814820-1 by TE Connectivity
Overview of 5-1814820-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 5-1814820-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5449
|
Newark | M-Uhf Elbow Pcb Socket |Amp Te Connectivity 5-1814820-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$3.9100 / $5.9500 | Buy Now |
|
Onlinecomponents.com | Conn Mini-UHF RCP 0Hz to 2GHz 50Ohm Solder RA Thru-Hole Tin Individual RoHS: Compliant |
33 Partner Stock |
|
$4.0900 / $8.4900 | Buy Now |
DISTI #
15571092
|
Verical | Conn Mini-UHF 0Hz to 2GHz Solder RA Thru-Hole RCP Tin Bulk Min Qty: 22 Package Multiple: 1 | Americas - 33 |
|
$2.9500 | Buy Now |
DISTI #
TE Connectivity 5-1814820-1
|
PEI Genesis | RF UHF Connector, 1 Contact( | 33 |
|
Buy Now | |
DISTI #
5-1814820-1
|
Avnet Abacus | Conn Mini-UHF RCP 0Hz to 2GHz 50Ohm Solder RA Thru-Hole Tin Individual (Alt: 5-1814820-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Mini-UHF RCP 0Hz to 2GHz 50Ohm Solder RA Thru-Hole Tin Individual RoHS: Compliant |
33 Partner Stock |
|
$4.0900 / $8.4900 | Buy Now |
Part Details for 5-1814820-1
5-1814820-1 CAD Models
5-1814820-1 Part Data Attributes
|
5-1814820-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1814820-1
TE Connectivity
RF UHF Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 1.157 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |