Part Details for 5-1814818-1 by TE Connectivity
Overview of 5-1814818-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 5-1814818-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2922
|
Newark | M-Uhf Str Plg Hex Nickel Pltd Rg58C/U |Amp Te Connectivity 5-1814818-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2711 |
|
$1.8800 / $2.7700 | Buy Now |
DISTI #
78M7256
|
Newark | Rf/Coaxial, M-Uhf Plug, Straight, 50 Ohm Crimp, Connector Type:Mini Uhf Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 5-1814818-1 Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3700 / $2.1800 | Buy Now |
|
Onlinecomponents.com | M-UHF Str Plg Hex Nickel Pltd RG58C/U RoHS: Compliant |
2711 Partner Stock |
|
$0.8360 / $1.6300 | Buy Now |
DISTI #
11594426
|
Verical | Conn Mini-UHF PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold Package Min Qty: 50 Package Multiple: 1 | Americas - 2711 |
|
$1.0300 / $1.2600 | Buy Now |
DISTI #
TE Connectivity 5-1814818-1
|
PEI Genesis | RF UHF Connector 1 Contact(s) | 3644 |
|
Buy Now | |
DISTI #
1248970
|
element14 Asia-Pacific | RF COAXIAL, MINI UHF, STR PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4602 / $2.8167 | Buy Now |
DISTI #
4299816
|
Farnell | RF CONN, M-UHF PLUG, 50 OHM CRIMP RoHS: Not Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 2200 |
|
$2.2461 | Buy Now |
|
Master Electronics | M-UHF Str Plg Hex Nickel Pltd RG58C/U RoHS: Compliant |
2711 Partner Stock |
|
$0.8360 / $1.6300 | Buy Now |
Part Details for 5-1814818-1
5-1814818-1 CAD Models
5-1814818-1 Part Data Attributes:
|
5-1814818-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1814818-1
TE Connectivity
M-UHF Str Plg Hex Nickel Pltd RG58C/U
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Diameter | 0.453 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58C/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | ACETAL | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |