-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UHF Pnl Skt 4H Nickel Pltd
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4893
|
Newark | Rf Coax Conn, Uhf Jack, Panel Rohs Compliant: Yes |Te Connectivity 5-1814816-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A97597-ND
|
DigiKey | CONN UHF JACK STR SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
759 In Stock |
|
$3.2299 / $4.4400 | Buy Now |
DISTI #
5-1814816-1
|
Avnet Americas | Conn UHF RCP 0Hz to 500MHz ST Panel Mount Gold - Bulk (Alt: 5-1814816-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
814816-1
|
Avnet Americas | Conn UHF RCP 0Hz to 500MHz ST Panel Mount Gold - Bulk (Alt: 814816-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_11818205
|
Arrow Electronics | Conn UHF 0Hz to 500MHz 50Ohm Solder Cup ST Flange Mount RCP Gold Package Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2145 | Americas - 177 |
|
$1.6810 / $2.3016 | Buy Now |
|
Onlinecomponents.com | UHF Pnl Skt 4H Nickel Pltd RoHS: Compliant |
6816 In Stock |
|
$3.0900 / $4.0700 | Buy Now |
DISTI #
65742183
|
Verical | Conn UHF 0Hz to 500MHz 50Ohm Solder Cup ST Flange Mount RCP Gold Package Min Qty: 22 Package Multiple: 1 | Americas - 6790 |
|
$2.0400 / $2.8600 | Buy Now |
DISTI #
66454348
|
Verical | Conn UHF 0Hz to 500MHz 50Ohm Solder Cup ST Flange Mount RCP Gold Package Min Qty: 3 Package Multiple: 1 Date Code: 2145 | Americas - 177 |
|
$1.6810 | Buy Now |
DISTI #
65008489
|
Verical | Conn UHF 0Hz to 500MHz 50Ohm Solder Cup ST Flange Mount RCP Gold Package Min Qty: 20 Package Multiple: 10 | Americas - 20 |
|
$5.3907 | Buy Now |
DISTI #
TE Connectivity 5-1814816-1
|
PEI Genesis | RF UHF Connector 1 Contact(s) | 6792 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1814816-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1814816-1
TE Connectivity
UHF Pnl Skt 4H Nickel Pltd
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.543 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-58C/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.236 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |