Part Details for 5-1803407-4 by TE Connectivity
Overview of 5-1803407-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5-1803407-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-5-1803407-4-ND
|
DigiKey | CRIMPER, WIRE F, SMALL WIRE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
5-1803407-4
|
Avnet Americas | Small F Wire Crimper for Ocean Feed Applicator - Bulk (Alt: 5-1803407-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP5-1803407-4
|
Heilind Electronics | CRIMPER, WIRE F, SMALL WIRE | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE F, SMALL WIRE RoHS: Compliant | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP5-1803407-4
|
Interstate Connecting Components | CRIMPER, WIRE F, SMALL WIRE | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Master Electronics | CRIMPER, WIRE F, SMALL WIRE RoHS: Compliant | 0 |
|
$133.6700 / $191.4000 | Buy Now |
Part Details for 5-1803407-4
5-1803407-4 CAD Models
5-1803407-4 Part Data Attributes
|
5-1803407-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1803407-4
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |