Part Details for 5-1803187-2 by TE Connectivity
Overview of 5-1803187-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1803187-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8419
|
Newark | Crimpers/Crimping Tools Insulation Crimper |Amp Te Connectivity 5-1803187-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$214.9200 | Buy Now |
DISTI #
2266-5-1803187-2-ND
|
DigiKey | INSULATION CRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$207.2400 | Buy Now |
DISTI #
5-1803187-2-ND
|
DigiKey | INSULATION CRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0100 | Buy Now |
DISTI #
5-1803187-2
|
Avnet Americas | INSULATION CRIMPER - Bulk (Alt: 5-1803187-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.5472 / $184.7986 | Buy Now |
DISTI #
571-5-1803187-2
|
Mouser Electronics | Crimpers / Crimping Tools INSULATION CRIMPER RoHS: Compliant | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP5-1803187-2
|
Heilind Electronics | INSULATION CRIMPER | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | INSULATION CRIMPER |
2 Partner Stock |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
65688141
|
Verical | Insulation Crimper RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$194.3400 | Buy Now |
DISTI #
518031872-TEC
|
TME | Tool: for crimping | 2 |
|
Buy Now | |
DISTI #
AMP5-1803187-2
|
Interstate Connecting Components | INSULATION CRIMPER | 0 |
|
$141.7059 / $209.5239 | Buy Now |
Part Details for 5-1803187-2
5-1803187-2 CAD Models
5-1803187-2 Part Data Attributes
|
5-1803187-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1803187-2
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |