5-177906-1
TE Connectivity
Description: POWER DBL LOCK CAP HSG P/M 2P(GWT)

Overview of 5-177906-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-177906-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 90AJ0227
Newark Power Dbl Lock Cap Hsg P/M 2P(Gwt) |Amp Te Connectivity 5-177906-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.9260
  • 10 $0.7790
  • 25 $0.7270
  • 50 $0.6740
  • 100 $0.6220
$0.6220 / $0.9260 Buy Now
DISTI # 5-177906-1
Avnet Americas POWER DBL LOCK CAP HSG P/M 2P(GWT) - Tape and Reel (Alt: 5-177906-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks, 6 Days Container: Reel 0
  • 3,200 $0.3565
$0.3565 Buy Now
DISTI # 571-5-177906-1
Mouser Electronics Headers & Wire Housings POWER DBL LOCK CAP HSG P/M 2P GWT RoHS: Compliant 2467
  • 1 $0.8900
  • 10 $0.7490
  • 100 $0.5980
  • 600 $0.5260
  • 1,000 $0.4890
  • 5,000 $0.4070
  • 10,000 $0.3780
$0.3780 / $0.8900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 17 Weeks Container: Bag 0
Bag
  • 3,200 $0.3570
$0.3570 Buy Now
DISTI # AMP5-177906-1
Heilind Electronics POWER DBL LOCK CAP HSG P/M 2P( Americas - 0 in Stock
  • 3,200 $0.4587
  • 3,400 $0.4519
  • 16,600 $0.3551
$0.3551 / $0.4587 Buy Now
Onlinecomponents.com Conn Housing PL 2 POS 3.96mm Crimp ST Panel Mount Natural Bag RoHS: Compliant 540 Partner Stock
  • 200 $0.6069
  • 400 $0.5978
  • 600 $0.5286
  • 800 $0.5100
  • 1,600 $0.4890
  • 2,400 $0.4816
  • 3,200 $0.4226
$0.4226 / $0.6069 Buy Now
DISTI # 51779061-TEC
TME 5-177906-1 Min Qty: 200 540
  • 200 $0.3943
  • 1,000 $0.3960
$0.3943 / $0.3960 Buy Now
DISTI # AMP5-177906-1
Interstate Connecting Components POWER DBL LOCK CAP HSG P/M 2P( 0
  • 3,200 $0.4587
  • 3,400 $0.4519
  • 16,600 $0.3551
$0.3551 / $0.4587 Buy Now
DISTI # 000000000005236420
Sager Headers & Wire Housings POWER DBL LOCK CAP HSG P/M 2P GWT Min Qty: 3200 0
  • 3,200 $0.4325
  • 3,400 $0.4206
$0.4206 / $0.4325 Buy Now
Chip 1 Exchange INSTOCK 5213
RFQ
DISTI # 5-177906-1
Avnet Abacus (Alt: 5-177906-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106233167
Chip1Stop Conn Housing PL 2 POS 3.96mm Crimp ST Panel Mount RoHS: Compliant 540
  • 200 $0.4930
$0.4930 Buy Now
Master Electronics Conn Housing PL 2 POS 3.96mm Crimp ST Panel Mount Natural Bag RoHS: Compliant 540 Partner Stock
  • 200 $0.6069
  • 400 $0.5978
  • 600 $0.5286
  • 800 $0.5100
  • 1,600 $0.4890
  • 2,400 $0.4816
  • 3,200 $0.4226
$0.4226 / $0.6069 Buy Now

CAD Models for 5-177906-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-177906-1 by TE Connectivity

5-177906-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
Terminal Pitch
3.96 mm
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-177906-1
    TE Connectivity
    POWER DBL LOCK CAP HSG P/M 2P(GWT)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-177906-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-177906-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-177906-1 would you like to use for your alert(s)?
  • Please alert me when 5-177906-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-177906-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-177906-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-177906-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-177906-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-177906-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: