-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMIX CONN., 1.5mm PITCH, HDR, R/A, 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R6760
|
Newark | Emix Conn., 1.5Mm Pitch, Hdr, R/A, 8P |Te Connectivity 5-1775444-8 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 | Buy Now |
DISTI #
A100002CT-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 1.5MM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4072 In Stock |
|
$0.4382 / $0.6600 | Buy Now |
DISTI #
5-1775444-8
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1.5mm Solder RA SMD Reel - Tape and Reel (Alt: 5-1775444-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4417 / $0.4838 | Buy Now |
DISTI #
571-5-1775444-8
|
Mouser Electronics | Headers & Wire Housings 8 POS HDR R/A SMT RoHS: Compliant | 3278 |
|
$0.4380 / $0.5900 | Buy Now |
|
Future Electronics | EMIX CONN., 1.5MM PITCH, HDR, R/A, 8P RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
DISTI #
AMP5-1775444-8
|
Heilind Electronics | EMIX CONN. 1.5mm PITCH HDR R/A 8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EMIX CONN., 1.5MM PITCH, HDR, R/A, 8P RoHS: Compliant | 0 |
|
$0.4352 / $0.9115 | Buy Now |
|
Bristol Electronics | 399 |
|
RFQ | ||
DISTI #
5-1775444-8
|
TTI | Headers & Wire Housings 8 POS HDR R/A SMT Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.3640 / $0.4420 | Buy Now |
DISTI #
5-1775444-8
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1.5mm Solder RA SMD Reel - Tape and Reel (Alt: 5-1775444-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4417 / $0.4838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1775444-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1775444-8
TE Connectivity
EMIX CONN., 1.5mm PITCH, HDR, R/A, 8P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.276 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.531 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.081 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-1775444-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1775444-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76382-308LF | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 8 positions | Amphenol Communications Solutions | 5-1775444-8 vs 76382-308LF |
22-12-1082 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | 5-1775444-8 vs 22-12-1082 |
22-04-1081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 5-1775444-8 vs 22-04-1081 |
87465-1 | 08 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-1775444-8 vs 87465-1 |
87233-8 | 08 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 5-1775444-8 vs 87233-8 |
5-102202-5 | 08 MODII HDR SRST SHRD LF | TE Connectivity | 5-1775444-8 vs 5-102202-5 |
76382-308LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 5-1775444-8 vs 76382-308LF |
826467-8 | 8P MOD II SHROUDED HEADER, ST | TE Connectivity | 5-1775444-8 vs 826467-8 |
281699-8 | HEADER HE13 RA 8 P | TE Connectivity | 5-1775444-8 vs 281699-8 |
22-11-1081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | Molex | 5-1775444-8 vs 22-11-1081 |