-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMIX CONN., 1.5mm PITCH, HDR, V/T, 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4703
|
Newark | Wtb Conn, Header, 4Pos, 1Row, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Hpi Series, Connector Shroud:- Rohs Compliant: Yes |Te Connectivity 5-1775443-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 274 |
|
$0.4180 / $0.4560 | Buy Now |
DISTI #
A99984CT-ND
|
DigiKey | CONN HEADER SMD 4POS 1.5MM Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23513 In Stock |
|
$0.3130 / $0.4400 | Buy Now |
DISTI #
5-1775443-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.5mm Solder RA SMD Reel - Tape and Reel (Alt: 5-1775443-4) RoHS: Compliant Min Qty: 14400 Package Multiple: 7200 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.3317 | Buy Now |
DISTI #
99X4703
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.5mm Solder RA SMD Reel - Bulk (Alt: 99X4703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 274 Partner Stock |
|
$0.5560 / $0.6660 | Buy Now |
DISTI #
571-5-1775443-4
|
Mouser Electronics | Headers & Wire Housings 4 POS HDR VERT SMT 1.5mm RoHS: Compliant | 12762 |
|
$0.3170 / $0.7100 | Buy Now |
DISTI #
V36:1790_07463615
|
Arrow Electronics | Conn High Performance Interconnect HDR 4 POS 1.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks Date Code: 2336 | Americas - 1600 |
|
$0.3112 / $0.3615 | Buy Now |
DISTI #
73776052
|
RS | EMIX CONN., 1.5MM PITCH, HDR, V/T, 4P, PCB Headers and Receptacles | TE Connectivity 5-1775443-4 Min Qty: 14400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4870 | RFQ |
|
Future Electronics | EMIX CONN., 1.5MM PITCH, HDR, V/T, 4P RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 6400Reel |
|
$0.1920 / $0.2100 | Buy Now |
|
Future Electronics | EMIX CONN., 1.5MM PITCH, HDR, V/T, 4P RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 14400 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
DISTI #
AMP5-1775443-4
|
Heilind Electronics | EMIX CONN. 1.5mm PITCH HDR V/T 4P | Americas - 0 in Stock |
|
$0.3682 / $0.3737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1775443-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1775443-4
TE Connectivity
EMIX CONN., 1.5mm PITCH, HDR, V/T, 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.061 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |