5-1761190-1
TE Connectivity
Description: 4 SDL SE GRND RCPT ASSY

Overview of 5-1761190-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-1761190-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R9049
Newark 4 Sdl Se Grnd Rcpt Assy |Amp Te Connectivity 5-1761190-1 RoHS: Not Compliant Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.9000
$5.9000 Buy Now
DISTI # 5-1761190-1-ND
DigiKey CONN MOD JACK 4P R/A SHLD Min Qty: 1320 Lead time: 19 Weeks Container: Tray Temporarily Out of Stock
  • 1,320 $6.1771
$6.1771 Buy Now
DISTI # 5-1761190-1
Avnet Americas 4 SDL SE GRND RCPT ASSY - Trays (Alt: 5-1761190-1) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 16 Weeks, 5 Days Container: Tray 0
  • 1,320 $6.0726
  • 2,640 $5.8991
  • 5,280 $5.7256
  • 7,920 $5.5521
  • 10,560 $5.3786
$5.3786 / $6.0726 Buy Now
DISTI # 571-5-1761190-1
Mouser Electronics Modular Connectors / Ethernet Connectors 4 SDL SE GRND RCPT ASSY RoHS: Compliant 0
  • 1,320 $6.0300
$6.0300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 Lead time: 17 Weeks Container: Tray 0
Tray
  • 1,320 $5.1100
$5.1100 Buy Now
DISTI # AMP5-1761190-1
Heilind Electronics 4 SDL SE GRND RCPT ASSY Americas - 0 in Stock
  • 1,320 $6.3788
$6.3788 Buy Now
Onlinecomponents.com 4 SDL SE GRND RCPT ASSY RoHS: Compliant 1291 In Stock
  • 5 $10.8600
  • 100 $6.8600
  • 250 $6.6500
  • 330 $6.5500
  • 660 $6.4600
  • 990 $6.3600
  • 1,320 $6.2600
$6.2600 / $10.8600 Buy Now
DISTI # 51518437
Verical Conn SDL RCP 4 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1310 Americas - 1290
  • 5 $14.1180
  • 100 $8.9180
  • 250 $8.6450
  • 330 $8.5150
  • 660 $8.3980
$8.3980 / $14.1180 Buy Now
DISTI # AMP5-1761190-1
Interstate Connecting Components 4 SDL SE GRND RCPT ASSY 0
  • 1,320 $6.3788
$6.3788 Buy Now
DISTI # 5-1761190-1
Richardson RFPD INPUT/OUTPUT (I/O) CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 000000000001453551
Sager Modular Connectors / Ethernet Connectors 4 SDL SE GRND RCPT ASSY Min Qty: 132 0
  • 132 $7.2300
$7.2300 Buy Now
DISTI # 5-1761190-1
Avnet Abacus (Alt: 5-1761190-1) RoHS: Compliant Min Qty: 1320 Package Multiple: 132 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 4 SDL SE GRND RCPT ASSY RoHS: Compliant 1291 In Stock
  • 5 $10.8600
  • 100 $6.8600
  • 250 $6.6500
  • 330 $6.5500
  • 660 $6.4600
  • 990 $6.3600
  • 1,320 $6.2600
$6.2600 / $10.8600 Buy Now

CAD Models for 5-1761190-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-1761190-1 by TE Connectivity

5-1761190-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
1.5A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
50u inch
Polarization
E
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
BRASS
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-1761190-1
    TE Connectivity
    4 SDL SE GRND RCPT ASSY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1761190-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1761190-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-1761190-1 would you like to use for your alert(s)?
  • Please alert me when 5-1761190-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-1761190-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1761190-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-1761190-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1761190-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1761190-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: