There are no models available for this part yet.
Overview of 5-174821-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5-174821-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18R9020
|
Newark | 1.25Fp, p20,dl, b,n, bg,5.00,6.90 |Amp Te Connectivity 5-174821-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 | Buy Now | |
DISTI #
5-174821-0-ND
|
DigiKey | CONN HEADER SMD 20POS 1.25MM Min Qty: 10000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5498 | Buy Now | |
DISTI #
3937-5-174821-0-ND
|
DigiKey | CONN HEADER SMD 20POS 1.25MM Min Qty: 10000 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
5-174821-0
|
Avnet Americas | Conn Fine Pitch Connector HDR 20 POS 1.25mm Solder ST SMD Loose Piece - Tape and Reel (Alt: 5-174821-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Container: Reel | 0 |
|
$6.2879 | Buy Now | |
DISTI #
571-5-174821-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25FP P20 DL B N BG 5.00 6.90 RoHS: Compliant | 0 |
|
$6.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.1700 | Buy Now | ||
DISTI #
AMP5-174821-0
|
Heilind Electronics | 1.25FP,P20,DL,B,N,BG,5.00,6.90 | Americas - 0 in Stock |
|
$7.7057 | Buy Now | |
Onlinecomponents.com | 1.25mm Centerline F-P (Fine Pitch Connectors) RoHS: Compliant | 0 |
|
$6.6400 / $19.4900 | Buy Now | ||
DISTI #
AMP5-174821-0
|
Interstate Connecting Components | 1.25FP,P20,DL,B,N,BG,5.00,6.90 | 0 |
|
$7.7057 | Buy Now | |
DISTI #
000000000001453507
|
Sager | Board to Board & Mezzanine Connectors 1.25FP P20 DL B N BG 5.00 6.90 Min Qty: 100 | 0 |
|
$8.7300 | Buy Now |
CAD Models for 5-174821-0 by TE Connectivity
Part Data Attributes for 5-174821-0 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
POLARIZED
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.156 inch
|
Body Length
|
0.549 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.049 inch
|
Mating Contact Row Spacing
|
0.049 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.5974 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.25 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|