Part Details for 5-1747145-3 by TE Connectivity
Overview of 5-1747145-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1747145-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4687
|
Newark | Dz5200 H-Hdr Assy 3P 10.16Mm Pitch |Amp Te Connectivity 5-1747145-3 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6000 / $16.3200 | Buy Now |
DISTI #
A120714-ND
|
DigiKey | CONN HEADER R/A 3POS 10.16MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
148 In Stock |
|
$13.4179 / $17.4000 | Buy Now |
DISTI #
5-1747145-3
|
Avnet Americas | Conn Power HDR 3 POS 10.16mm Solder RA Thru-Hole 24 Terminal 1 Port Tube - Rail/Tube (Alt: 5-1747145-3) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$6.7895 / $12.7739 | Buy Now |
DISTI #
571-5-1747145-3
|
Mouser Electronics | Headers & Wire Housings DZ5200 H-HDR ASSY 3P 10.16MM PITCH RoHS: Compliant | 360 |
|
$15.3400 / $17.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$12.6300 | Buy Now |
DISTI #
AMP5-1747145-3
|
Heilind Electronics | DZ5200 H-HDR ASSY 3P 10.16MM P | Americas - 0 in Stock |
|
$15.7858 / $16.0214 | Buy Now |
|
Onlinecomponents.com | DZ5200 H-HDR ASSY 3P 10.16MM PITCH RoHS: Compliant | 0 |
|
$13.3200 / $36.5000 | Buy Now |
DISTI #
AMP5-1747145-3
|
Interstate Connecting Components | DZ5200 H-HDR ASSY 3P 10.16MM P | 0 |
|
$15.7858 / $16.0214 | Buy Now |
DISTI #
000000000005138419
|
Sager | Headers & Wire Housings DZ5200 H-HDR ASSY 3P 10.16MM PITCH Min Qty: 15 | 0 |
|
$17.8900 | Buy Now |
DISTI #
5-1747145-3
|
Avnet Abacus | (Alt: 5-1747145-3) RoHS: Compliant Min Qty: 360 Package Multiple: 15 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-1747145-3
5-1747145-3 CAD Models
5-1747145-3 Part Data Attributes
|
5-1747145-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1747145-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |