Part Details for 5-1734839-0 by TE Connectivity
Overview of 5-1734839-0 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1734839-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8398
|
Newark | Ffc & Fpc Connectors Fpc Conn 0.5Mm Pitch Rohs Compliant: Yes |Amp Te Connectivity 5-1734839-0 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 226000 |
|
$1.6300 | Buy Now |
DISTI #
51AK9761
|
Newark | Conn, Ffc/Fpc, 50Pos, 1Row, 0.5Mm, Smt Rohs Compliant: Yes |Amp Te Connectivity 5-1734839-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$2.4000 / $2.7900 | Buy Now |
DISTI #
A100230CT-ND
|
DigiKey | CONN FPC TOP 50POS 0.5MM R/A Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
18339 In Stock |
|
$1.5609 / $2.8300 | Buy Now |
DISTI #
5-1734839-0
|
Avnet Americas | Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 5-1734839-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$1.1560 / $1.3034 | Buy Now |
DISTI #
571-5-1734839-0
|
Mouser Electronics | FFC & FPC Connectors FPC CONN 0.5MM PITCH RoHS: Compliant | 1619 |
|
$1.6200 / $2.3100 | Buy Now |
DISTI #
V36:1790_10576348
|
Arrow Electronics | Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Date Code: 2214 | Americas - 10000 |
|
$1.1810 | Buy Now |
DISTI #
V72:2272_10576348
|
Arrow Electronics | Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2119 Container: Cut Strips | Americas - 4382 |
|
$1.2940 / $1.6840 | Buy Now |
DISTI #
73776018
|
RS | FPC CONN. 0.5MM PITCH T/C,50P, FPC Connectors | TE Connectivity 5-1734839-0 Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 | RFQ |
|
Future Electronics | FPC Series 50 Position 0.5 mm Surface Mount Right Angle Slide Lock FFC/FPC RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
DISTI #
AMP5-1734839-0
|
Heilind Electronics | FPC CONN. 0.5MM PITCH T/C50P | Americas - 0 in Stock |
|
$1.6668 | Buy Now |
Part Details for 5-1734839-0
5-1734839-0 CAD Models
5-1734839-0 Part Data Attributes
|
5-1734839-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1734839-0
TE Connectivity
(5-1734839-0) FPC CONN. 0.5MM PITCH T/C,50P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.08 inch | |
Body Length | 1.198 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | .984u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 5-1734839-0
This table gives cross-reference parts and alternative options found for 5-1734839-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1734839-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FH52T-50S-0.5SH | Hirose Electric Co Ltd | Check for Price | FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, | 5-1734839-0 vs FH52T-50S-0.5SH |