-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RJ45,8P8C,w/ Y,G LED,W/ panel,dip,30u"
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4379
|
Newark | Rj45,8P8C, w/ Y, g Led, w/ Panel, dip,30U |Amp Te Connectivity 5-1734324-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $4.5200 | Buy Now |
DISTI #
2266-5-1734324-9-ND
|
DigiKey | RJ45,8P8C,W/ Y,G LED,W/ PANEL,DI Min Qty: 30 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
7042 In Stock |
|
$2.3300 / $2.6300 | Buy Now |
DISTI #
5-1734324-9-ND
|
DigiKey | RJ45,8P8C,W/ Y,G LED,W/ PANEL,DI Min Qty: 30 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2163 | Buy Now |
DISTI #
5-1734324-9
|
Avnet Americas | RJ45,8P8C,W/ Y,G LED,W/ PANEL,DIP,30U - Trays (Alt: 5-1734324-9) RoHS: Compliant Min Qty: 2640 Package Multiple: 2640 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$1.5190 / $2.2099 | Buy Now |
DISTI #
571-5-1734324-9
|
Mouser Electronics | DIP Switches / SIP Switches RJ45,8P8C,w/ Y,G LED,W/ panel,dip,30u RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
DISTI #
73776016
|
RS | RJ45,8P8C, w/ Y, G LED, W/ panel, dip,30uInch, RJ45 Connectors | TE Connectivity 5-1734324-9 Min Qty: 2640 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2640 Package Multiple: 80 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.0300 | Buy Now |
DISTI #
AMP5-1734324-9
|
Heilind Electronics | RJ45,8P8C,W/ Y,G LED,W/ PANEL, | Americas - 0 in Stock |
|
$2.5288 / $2.5666 | Buy Now |
|
Onlinecomponents.com | RJ45,8P8C,w/ Y,G LED,W/ panel,dip,30u" RoHS: Compliant |
7042 Partner Stock |
|
$2.2300 / $2.7800 | Buy Now |
DISTI #
35600134
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 3 Box/Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 7042 |
|
$2.1900 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1734324-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1734324-9
TE Connectivity
RJ45,8P8C,w/ Y,G LED,W/ panel,dip,30u"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.445 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |