-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS SOCKET CONTACT, 2POINT, CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-1703282-1TR-ND
|
DigiKey | MQS SOCKET CONTACT, 2POINT, CL Min Qty: 40000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0442 | Buy Now |
DISTI #
5-1703282-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 5-1703282-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0429 | Buy Now |
DISTI #
571-5-1703282-1-LP
|
Mouser Electronics | Automotive Connectors MQS SOCKET CONTACT, Loose Piece RoHS: Compliant | 8990 |
|
$0.1170 / $0.1700 | Buy Now |
DISTI #
571-5-1703282-1
|
Mouser Electronics | Automotive Connectors MQS SOCKET CONTACT, 2POINT, CL RoHS: Compliant | 0 |
|
$0.0440 / $0.0570 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0391 | Buy Now |
DISTI #
AMP5-1703282-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0403 / $0.0484 | Buy Now | |
|
Onlinecomponents.com | MQS0,63 Sn rec CB unseal. 0,5-0,75 2P RoHS: Compliant |
10790 In Stock |
|
$0.0437 / $0.0508 | Buy Now |
DISTI #
51489145
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1438 | Americas - 10000 |
|
$0.0706 | Buy Now |
DISTI #
5-1703282-1
|
TTI | Automotive Connectors MQS SOCKET CONTACT, 2POINT, CL RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0370 / $0.0430 | Buy Now |
DISTI #
AMP5-1703282-1
|
Interstate Connecting Components | 0 |
|
$0.0403 / $0.0484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1703282-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1703282-1
TE Connectivity
MQS SOCKET CONTACT, 2POINT, CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |