Part Details for 5-1676904-8 by TE Connectivity
Overview of 5-1676904-8 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5-1676904-8
5-1676904-8 CAD Models
5-1676904-8 Part Data Attributes
|
5-1676904-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1676904-8
TE Connectivity
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | 1676904 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | YES | |
Terminal Shape | J BEND |
Alternate Parts for 5-1676904-8
This table gives cross-reference parts and alternative options found for 5-1676904-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1676904-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198-H6226-M0509 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, CHIP | KEMET Corporation | 5-1676904-8 vs B45198-H6226-M0509 |
F911V226MNCBMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, CHIP | Nichicon Corporation | 5-1676904-8 vs F911V226MNCBMA |
B45197-A6226-M0506 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, CHIP | KEMET Corporation | 5-1676904-8 vs B45197-A6226-M0506 |
F911V226MNMBMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, CHIP | Nichicon Corporation | 5-1676904-8 vs F911V226MNMBMA |
B45197-A6226-M0509 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, CHIP | KEMET Corporation | 5-1676904-8 vs B45197-A6226-M0509 |
B45196-H6226-M0506 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, CHIP | KEMET Corporation | 5-1676904-8 vs B45196-H6226-M0506 |
B45198-R6226-M0506 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, CHIP | KEMET Corporation | 5-1676904-8 vs B45198-R6226-M0506 |
B45196-H6226-M0509 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, CHIP | KEMET Corporation | 5-1676904-8 vs B45196-H6226-M0509 |