Part Details for 5-1676003-7 by TE Connectivity
Results Overview of 5-1676003-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1676003-7 Information
5-1676003-7 by TE Connectivity is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 5-1676003-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CP16 100RA 6X45 NUTS FITTED RoHS: Compliant |
74 Partner Stock |
|
$1.7400 | Buy Now |
DISTI #
000000000003003720
|
Sager | Potentiometers CP16 100RA 6X45 NUTS FITTED | 0 |
|
Buy Now | |
DISTI #
5-1676003-7
|
Avnet Abacus | Rotary Potentiometer Carbon Element 100 Ohm 1Turn Linear 200 mW 20 (Alt: 5-1676003-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CP16 100RA 6X45 NUTS FITTED RoHS: Compliant |
74 Partner Stock |
|
$1.7400 | Buy Now |