Part Details for 5-1634532-1 by TE Connectivity
Overview of 5-1634532-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1634532-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2913
|
Newark | Bnc T Adpt Jpj 50Ohm Nickel Gold Pltd |Amp Te Connectivity 5-1634532-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4084 |
|
$1.9900 / $2.9400 | Buy Now |
DISTI #
78M7237
|
Newark | Bnc Tee Adapter, 1 X Plug-2 X Jack, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Greenpar Te Connectivity 5-1634532-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.0800 | Buy Now |
DISTI #
5-1634532-1
|
Avnet Americas | Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual - Bulk (Alt: 5-1634532-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BNC T-ADAPTOR 50 OHMS RoHS: Compliant |
7219 In Stock |
|
$1.8900 / $2.7100 | Buy Now |
DISTI #
5-1634532-1
|
TTI | RF Adapters - Tee T Adpt JK-PL-JK NKL GLD 50Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
5-1634532-1
|
Avnet Americas | Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual - Bulk (Alt: 5-1634532-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-1634532-1
|
TME | T adapter, BNC male,BNC female x2, T, 50Ω Min Qty: 1 | 136 |
|
$1.7200 / $3.5200 | Buy Now |
DISTI #
TE Connectivity 5-1634532-1
|
PEI Genesis | BNC-BNC-BNC Panel Mount Pane | 4194 |
|
Buy Now | |
DISTI #
000000000002472718
|
Sager | RF Adapters - Tee T Adpt JK-PL-JK NKL GLD 50Ohm | 0 |
|
Buy Now | |
DISTI #
5-1634532-1
|
Avnet Abacus | Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual (Alt: 5-1634532-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |