There are no models available for this part yet.
Overview of 5-1625875-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5-1625875-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5-1625875-1
|
Avnet Americas | Resistor Carbon 150k Ohm 10% 1/4W Axial Leaded Ammo Pack - Bulk (Alt: 5-1625875-1) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000006192544
|
Sager | Carbon Composition Resistors CBT 1/4 10% 150K | 0 |
|
Buy Now |