5-1624113-9
TE Connectivity
Description: 1 ELEMENT, 0.39uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805

Overview of 5-1624113-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Price & Stock for 5-1624113-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 5-1624113-9
Avnet Americas Wirewound Inductor, 390 nH, 1.5 Ohm, ± 5%, 560 MHz, 290 mA, 0805 [2012 Metric] - Tape and Reel (Alt: 5-1624113-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 2 Days Container: Reel 0
  • 2,000 $0.1833
  • 4,000 $0.1780
  • 8,000 $0.1728
  • 12,000 $0.1676
  • 16,000 $0.1623
$0.1623 / $0.1833 Buy Now
Future Electronics 3650 Series 390 nH ±5 % Tolerance 290 mA Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 1 $0.2650
  • 15 $0.2400
  • 50 $0.2300
  • 250 $0.2150
  • 1,000 $0.1970
$0.1970 / $0.2650 Buy Now
DISTI # AMP5-1624113-9
Heilind Electronics 3650 2A 0.39UH 5% 2K RL Americas - 0 in Stock
  • 2,000 $0.2013
  • 4,000 $0.1983
  • 8,000 $0.1953
  • 40,000 $0.1748
$0.1748 / $0.2013 Buy Now
Onlinecomponents.com 3650 2A 0.39uH 5% 2K RL RoHS: Compliant 2000 In Stock
  • 2,000 $0.1985
  • 4,000 $0.1926
  • 6,000 $0.1870
  • 8,000 $0.1842
  • 10,000 $0.1814
  • 26,000 $0.1697
  • 50,000 $0.1603
  • 100,000 $0.1488
$0.1488 / $0.1985 Buy Now
DISTI # AMP5-1624113-9
Interstate Connecting Components 3650 2A 0.39UH 5% 2K RL 0
  • 2,000 $0.2013
  • 4,000 $0.1983
  • 8,000 $0.1953
  • 40,000 $0.1748
$0.1748 / $0.2013 Buy Now
DISTI # 5-1624113-9
Avnet Abacus Wirewound Inductor, 390 nH, 1.5 Ohm, � 5%, 560 MHz, 290 mA, 0805 [2012 Metric] (Alt: 5-1624113-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-1624113-9
Avnet Asia Wirewound Inductor, 390 nH, 1.5 Ohm, ± 5%, 560 MHz, 290 mA, 0805 [2012 Metric] (Alt: 5-1624113-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 6 Days 0
  • 2,000 $0.1843
  • 4,000 $0.1817
  • 6,000 $0.1792
  • 10,000 $0.1768
  • 20,000 $0.1722
  • 50,000 $0.1678
  • 100,000 $0.1636
$0.1636 / $0.1843 Buy Now
Master Electronics 3650 2A 0.39uH 5% 2K RL RoHS: Compliant 2000 In Stock
  • 2,000 $0.1985
  • 4,000 $0.1926
  • 6,000 $0.1870
  • 8,000 $0.1842
  • 10,000 $0.1814
  • 26,000 $0.1697
  • 50,000 $0.1603
  • 100,000 $0.1488
$0.1488 / $0.1985 Buy Now

CAD Models for 5-1624113-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-1624113-9 by TE Connectivity

5-1624113-9
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TE Connectivity
Case/Size Code
0805
DC Resistance
1.5 Ω
Inductance-Nom (L)
0.39 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Quality Factor-Min (at L-nom)
48
Rated Current-Max
0.29 A
Self Resonance Frequency
560 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 250 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. 5-1624113-9
    TE Connectivity
    1 ELEMENT, 0.39uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
    VS

Alternate Parts for 5-1624113-9

This table gives cross-reference parts and alternative options found for 5-1624113-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1624113-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WL05JTR39 General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT SEI Stackpole Electronics Inc 5-1624113-9 vs WL05JTR39

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1624113-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1624113-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-1624113-9 would you like to use for your alert(s)?
  • Please alert me when 5-1624113-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-1624113-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1624113-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-1624113-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1624113-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1624113-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: