-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.36uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1624113-8
|
Avnet Americas | Wirewound Inductor, 360 nH, 1.45 Ohm, ± 5%, 580 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: 5-1624113-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.1623 / $0.1833 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1636 | Buy Now |
DISTI #
AMP5-1624113-8
|
Heilind Electronics | 3650 2A 0.36UH 5% 2K RL | Americas - 0 in Stock |
|
$0.1748 / $0.2013 | Buy Now |
|
Onlinecomponents.com | 3650 2A 0.36uH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
AMP5-1624113-8
|
Interstate Connecting Components | 3650 2A 0.36UH 5% 2K RL | 0 |
|
$0.1748 / $0.2013 | Buy Now |
DISTI #
5-1624113-8
|
Avnet Abacus | Wirewound Inductor, 360 nH, 1.45 Ohm, � 5%, 580 MHz, 300 mA, 0805 [2012 Metric] (Alt: 5-1624113-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 2A 0.36uH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1624113-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1624113-8
TE Connectivity
1 ELEMENT, 0.36uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0805 | |
DC Resistance | 1.45 Ω | |
Inductance-Nom (L) | 0.36 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 580 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |