Part Details for 5-1623932-0 by TE Connectivity
Overview of 5-1623932-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 5-1623932-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5379
|
Newark | Carbon Film Resistors - Through Hole Cfr50 5% 1R0 |Amp Te Connectivity 5-1623932-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5741 |
|
$0.0310 / $0.0610 | Buy Now |
DISTI #
2266-5-1623932-0-ND
|
DigiKey | RES 1 OHM 5% Min Qty: 3000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5741 In Stock |
|
$0.0240 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.0193 | Buy Now |
DISTI #
AMP5-1623932-0
|
Heilind Electronics | CFR50J1R0 CFR50 5% 1R0 | Americas - 0 in Stock |
|
$0.0172 / $0.0290 | Buy Now |
|
Onlinecomponents.com | CFR50 5% 1R0 RoHS: Compliant |
5741 Partner Stock |
|
$0.0132 / $0.0282 | Buy Now |
DISTI #
516239320-TEC
|
TME | Resistor: carbon film Min Qty: 962 | 5741 |
|
$0.0391 | Buy Now |
DISTI #
AMP5-1623932-0
|
Interstate Connecting Components | CFR50J1R0 CFR50 5% 1R0 | 0 |
|
$0.0172 / $0.0290 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7463 |
|
RFQ | |
DISTI #
5-1623932-0
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 5-1623932-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105364831
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 5741 |
|
$0.0286 / $0.0287 | Buy Now |
Part Details for 5-1623932-0
5-1623932-0 CAD Models
5-1623932-0 Part Data Attributes
|
5-1623932-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1623932-0
TE Connectivity
Fixed Resistor, Carbon Film, 0.5W, 1ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 9mm x 3mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |