Part Details for 5-1623732-9 by TE Connectivity
Results Overview of 5-1623732-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1623732-9 Information
5-1623732-9 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 5-1623732-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5373
|
Newark | Wirewound Res.-Through Hole Bche 7 W R68 10% |Amp Te Connectivity 5-1623732-9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.7540 / $0.8540 | Buy Now |
DISTI #
5-1623732-9
|
Avnet Americas | Res Wirewound 0.68 Ohm 10% 7W ?400ppm/?C Ceramic AXL Thru-Hole - Bulk (Alt: 5-1623732-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4493 / $0.4708 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks Container: Box |
0 Box |
|
$0.5000 / $0.5170 | Buy Now |
DISTI #
AMP5-1623732-9
|
Heilind Electronics | BCHE 7 W R68 10% | Americas - 0 in Stock |
|
$0.5390 / $0.5761 | Buy Now |
|
Onlinecomponents.com | BCHE 7 W R68 10% RoHS: Compliant |
200 Partner Stock |
|
$0.4838 / $0.7350 | Buy Now |
DISTI #
16330252
|
Verical | Res Wirewound 0.68 Ohm 10% 7W ±400ppm/°C Ceramic AXL Box/Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 200 |
|
$0.5800 | Buy Now |
DISTI #
AMP5-1623732-9
|
Interstate Connecting Components | BCHE 7 W R68 10% | 0 |
|
$0.5390 / $0.5761 | Buy Now |
DISTI #
5-1623732-9
|
Avnet Abacus | Resistor High Power Wirewound 680MilliOhms 10 7W 400ppmC Ceramic Axial Leaded BoxLoose Piece (Alt: 5... more RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BCHE 7 W R68 10% RoHS: Compliant |
200 Partner Stock |
|
$0.4838 / $0.7350 | Buy Now |
Part Details for 5-1623732-9
5-1623732-9 CAD Models
5-1623732-9 Part Data Attributes
|
5-1623732-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1623732-9
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 10%, 400ppm, 0.68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |