Part Details for 5-1618007-2 by TE Connectivity
Overview of 5-1618007-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1618007-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-5-1618007-2-ND
|
DigiKey | AP5B235=RELAY, VACUUM, SPST-NC Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,291.1273 / $1,646.6500 | Buy Now |
DISTI #
5-1618007-2-ND
|
DigiKey | AP5B235=RELAY, VACUUM, SPST-NC Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$802.6660 | Buy Now |
DISTI #
5-1618007-2
|
Avnet Americas | Electromechanical Relay SPST-NC 25A 12VDC 53Ohm PC Board Mount - Bulk (Alt: 5-1618007-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$654.6122 | Buy Now |
DISTI #
AMP5-1618007-2
|
Heilind Electronics | AP5B235=RELAY, VACUUM, SPST-NC | Americas - 0 in Stock |
|
$632.1645 / $883.0201 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$685.0800 / $1,250.9400 | Buy Now | |
DISTI #
AMP5-1618007-2
|
Interstate Connecting Components | AP5B235=RELAY, VACUUM, SPST-NC | 0 |
|
$632.1645 / $883.0201 | Buy Now |
DISTI #
000000000000902248
|
Sager | General Purpose Relays AP5B235=RELAY, VACUUM, SPST-NC Min Qty: 1 | 0 |
|
$728.7500 / $858.4900 | Buy Now |
DISTI #
5-1618007-2
|
Avnet Abacus | (Alt: 5-1618007-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$685.0800 / $1,250.9400 | Buy Now |