-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 520V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1609998-4 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8354
|
Newark | Three Phase Emi Filter, 520V, 50/60Hzhz |Amp Te Connectivity 5-1609998-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.2900 / $404.0000 | Buy Now |
DISTI #
5-1609998-4
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 55A 520V Terminal Block Flange Mount - Bulk (Alt: 5-160999... more Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$288.5389 / $339.5821 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks Container: Box |
0 Box |
|
$279.3800 | Buy Now |
DISTI #
COR55KEVD10BBSW
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR55KEVD10BBSW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEV 55A 2S SP WYE BS 520VAC RoHS: Compliant |
11 Partner Stock |
|
$392.7700 / $417.5200 | Buy Now |
DISTI #
COR55KEVD10BBSW
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR55KEVD10BBSW | 0 |
|
Buy Now | |
DISTI #
000000000006138672
|
Sager | Power Line Filters POWER LINE THREE PHASE Min Qty: 1 | 0 |
|
$296.8400 / $349.2200 | Buy Now |
|
Master Electronics | KEV 55A 2S SP WYE BS 520VAC RoHS: Compliant |
11 Partner Stock |
|
$392.7700 / $417.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1609998-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1609998-4
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 105 mm | |
High Pot | 100 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 11 mA | |
Length | 280 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 55 A | |
Rated Voltage | 520 V | |
Width | 85 mm |