-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 520V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8353
|
Newark | Three Phase Emi Filter, 520V, 50/60Hzhz |Amp Te Connectivity 5-1609998-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$295.5500 / $337.9700 | Buy Now |
DISTI #
5-1609998-3
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 42A 520V Terminal Block Flange Mount - Bulk (Alt: 5-1609998-3) Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$207.9044 / $258.2510 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$229.3900 | Buy Now |
|
Onlinecomponents.com | KEV 42A 2S SP WYE BS 520VAC RoHS: Compliant |
11 Partner Stock |
|
$268.0500 / $327.5300 | Buy Now |
DISTI #
73597623
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$258.3500 / $279.0200 | Buy Now |
DISTI #
516099983-TEC
|
TME | Filter: anti-interference | 11 |
|
Buy Now | |
DISTI #
COR42KEVD10BBSW
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR42KEVD10BBSW | 0 |
|
Buy Now | |
DISTI #
000000000006138671
|
Sager | Power Line Filters KEV 42A 2S SP WYE BS 520VAC Min Qty: 1 | 0 |
|
$243.7300 / $286.7400 | Buy Now |
|
Master Electronics | KEV 42A 2S SP WYE BS 520VAC RoHS: Compliant |
11 Partner Stock |
|
$268.0500 / $327.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1609998-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1609998-3
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 110 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 11 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 42 A | |
Rated Voltage | 520 V | |
Width | 70 mm |