-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 520V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8340
|
Newark | Keb 100A 1S Nut Delta 520Vac |Amp Te Connectivity 5-1609965-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$697.6600 / $751.1800 | Buy Now |
DISTI #
5-1609965-3
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 100A 520V Threaded Bolt Flange Mount - Bulk (Alt: 5-1609965-3) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$341.5677 / $424.3036 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$376.8900 | Buy Now |
|
Onlinecomponents.com | KEB 100A 1S NUT DELTA 520VAC RoHS: Compliant |
2 Partner Stock |
|
$435.6700 / $460.2200 | Buy Now |
DISTI #
83680269
|
Verical | 5-1609965-3 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$499.3700 / $673.7500 | Buy Now |
DISTI #
5-1609965-3
|
TTI | Power Line Filters KEB 100A 1S NUT DELTA 520VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$400.4400 / $424.9500 | Buy Now |
DISTI #
COR100KEBS6BFPD
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR100KEBS6BFPD | 0 |
|
Buy Now | |
DISTI #
000000000006138628
|
Sager | Power Line Filters KEB 100A 1S NUT DELTA 520VAC Min Qty: 1 | 0 |
|
$375.7100 / $457.6400 | Buy Now |
|
Master Electronics | KEB 100A 1S NUT DELTA 520VAC RoHS: Compliant |
2 Partner Stock |
|
$435.6700 / $460.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1609965-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1609965-3
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 92 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 6 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A | |
Rated Voltage | 520 V | |
Width | 160 mm |