Part Details for 5-1609158-9 by TE Connectivity
Overview of 5-1609158-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5-1609158-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1609158-9
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 6A Straight 1 Port - Bulk (Alt: 5-1609158-9) Min Qty: 45 Package Multiple: 9 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1198 / $43.4662 | Buy Now |
DISTI #
655-5-1609158-9
|
Mouser Electronics | AC Power Entry Modules 6HPSND1-NG=F8525 RoHS: Compliant | 0 |
|
$51.0200 / $51.7000 | Order Now |
DISTI #
73659683
|
RS | Corcom HP, 6 A, 250 VAC, Complete Shield, Vertical, 18 AWG Power Cord | TE Connectivity 5-1609158-9 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9500 / $51.1800 | RFQ |
DISTI #
COR5-1609158-9
|
Heilind Electronics | 6HPSND1-NG=F8525 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7200 / $74.6100 | Buy Now |
DISTI #
5-1609158-9
|
TTI | AC Power Entry Modules 6HPSND1-NG=F8525 Min Qty: 45 Package Multiple: 9 Container: Each | Americas - 0 |
|
$51.0200 | Buy Now |
DISTI #
COR5-1609158-9
|
Interstate Connecting Components | 6HPSND1-NG=F8525 | 0 |
|
Buy Now | |
DISTI #
000000000006392234
|
Sager | AC Power Entry Modules 6HPSND1-NG=F8525 Min Qty: 45 | 45 |
|
$36.5500 / $42.5100 | Buy Now |
DISTI #
5-1609158-9
|
Avnet Abacus | Connector Power Entry Filtered Receptacle 3 Position 250Vac 6A Straight 1 Port (Alt: 5-1609158-9) RoHS: Not Compliant Min Qty: 45 Package Multiple: 9 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.7200 / $74.6100 | Buy Now |
Part Details for 5-1609158-9
5-1609158-9 CAD Models
5-1609158-9 Part Data Attributes
|
5-1609158-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1609158-9
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |