Part Details for 5-1609158-0 by TE Connectivity
Overview of 5-1609158-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1609158-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1609158-0
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 3A Straight 1 Port - Bulk (Alt: 5-1609158-0) Min Qty: 36 Package Multiple: 9 Container: Bulk | 0 |
|
$30.2288 / $32.8607 | Buy Now |
DISTI #
655-5-1609158-0
|
Mouser Electronics | AC Power Entry Modules 3HPEGD1-NG=F8516 POWER ENTRY RoHS: Compliant | 0 |
|
$41.2200 / $42.8000 | Order Now |
DISTI #
73659674
|
RS | Corcom HP, 3 A, 250 VAC, Complete Shield, Vertical, 18 AWG Power Cord | TE Connectivity 5-1609158-0 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8000 / $47.2500 | RFQ |
DISTI #
COR5-1609158-0
|
Heilind Electronics | 3HPEGD1-NG=F8516 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0800 / $73.4800 | Buy Now |
DISTI #
5-1609158-0
|
TTI | AC Power Entry Modules 3HPEGD1-NG=F8516 POWER ENTRY Min Qty: 36 Package Multiple: 18 Container: Each | Americas - 0 |
|
$36.1900 / $36.9100 | Buy Now |
DISTI #
COR5-1609158-0
|
Interstate Connecting Components | 3HPEGD1-NG=F8516 | 0 |
|
Buy Now | |
DISTI #
000000000006392262
|
Sager | AC Power Entry Modules 3HPEGD1-NG=F8516 POWER ENTRY Min Qty: 36 | 36 |
|
$33.7400 / $39.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.0800 / $73.4800 | Buy Now |
Part Details for 5-1609158-0
5-1609158-0 CAD Models
5-1609158-0 Part Data Attributes
|
5-1609158-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1609158-0
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |