-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4311
|
Newark | Ac Power Entry Modules 20Srb1-W=F8427 |Amp Te Connectivity 5-1609152-4 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $7.7300 | Buy Now |
DISTI #
5-1609152-4
|
Avnet Americas | 20SRB1-W=F8427 - Trays (Alt: 5-1609152-4) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 2 Days Container: Tray | 0 |
|
$5.9826 / $7.1994 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$5.9700 | Buy Now |
|
Onlinecomponents.com | 20SRB1-W=F8427 RoHS: Compliant |
120 Partner Stock |
|
$6.0700 / $7.6100 | Buy Now |
DISTI #
30731993
|
Verical | Cost-effective Shielded Power Inlet Filter RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 120 |
|
$6.9800 / $7.2600 | Buy Now |
DISTI #
516091524-TEC
|
TME | Connector: AC supply Min Qty: 5 | 120 |
|
$7.4020 / $8.5435 | Buy Now |
DISTI #
COR20SRB1-W
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR20SRB1-W | 0 |
|
Buy Now | |
DISTI #
000000000005424788
|
Sager | AC Power Entry Modules 20SRB1-W=F8427 Min Qty: 240 | 0 |
|
$5.9500 / $7.0400 | Buy Now |
DISTI #
C1S114401967979
|
Chip1Stop | Power Entry Modules RoHS: Compliant | 120 |
|
$7.8400 / $8.2000 | Buy Now |
|
Master Electronics | 20SRB1-W=F8427 RoHS: Compliant |
120 Partner Stock |
|
$6.0700 / $7.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1609152-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1609152-4
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.07 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |