-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4309
|
Newark | Ac Power Entry Modules 20Srb1-X=F8425 |Amp Te Connectivity 5-1609152-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $19.9900 | Buy Now |
DISTI #
2266-5-1609152-2-ND
|
DigiKey | 20SRB1-X=F8425 Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
69 In Stock |
|
$11.3700 / $13.5200 | Buy Now |
DISTI #
99Y0559
|
Avnet Americas | 20SRB1-X=F8425 - Bulk (Alt: 99Y0559) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$10.1000 | Buy Now |
DISTI #
5-1609152-2
|
Avnet Americas | 20SRB1-X=F8425 (Alt: 5-1609152-2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 2 Days | 0 |
|
$5.3312 / $5.8954 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks | 0 |
|
$5.9700 | Buy Now |
|
Onlinecomponents.com | 20SRB1-X=F8425 RoHS: Compliant |
69 Partner Stock |
|
$10.1500 / $12.9500 | Buy Now |
DISTI #
30733168
|
Verical | Cost-effective Shielded Power Inlet Filter RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 69 |
|
$10.6700 / $12.6800 | Buy Now |
DISTI #
516091522-TEC
|
TME | Connector: AC supply | 69 |
|
Buy Now | |
DISTI #
COR20SRB1-X
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR20SRB1-X | 0 |
|
Buy Now | |
DISTI #
000000000005424786
|
Sager | AC Power Entry Modules 20SRB1-X Min Qty: 240 | 0 |
|
$5.9500 / $7.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1609152-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1609152-2
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.13 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |