-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 0.5-1.5MM2 TPPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3190
|
Newark | Female Disconnect, 6.35Mm, 20-15Awg, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:15Awg, Rohs Compliant: Yes |Amp Te Connectivity 5-160558-9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10133 |
|
$0.1960 / $0.3150 | Buy Now |
DISTI #
15H8116
|
Newark | Fastin-Faston Recep 6,35 Rohs Compliant: Yes |Amp Te Connectivity 5-160558-9 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
A107127CT-ND
|
DigiKey | CONN QC RCPT 15.5-20AWG 0.250 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7829 In Stock |
|
$0.1564 / $0.2400 | Buy Now |
DISTI #
5-160558-9
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG RCP 19.9mm 7.4mm Tin Strip - Tape and Reel (Alt: 5-160558-9) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 3 Days Container: Reel | 0 |
|
$0.1658 | Buy Now |
DISTI #
571-5-160558-9
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 mm RoHS: Compliant | 15000 |
|
$0.1680 / $0.1900 | Buy Now |
DISTI #
571-5-160558-9-LP
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 Cut Strip of 20 RoHS: Compliant | 4700 |
|
$0.3250 / $0.3450 | Buy Now |
DISTI #
V72:2272_11843590
|
Arrow Electronics | Quick Disconnect Terminal 15-20AWG Phosphor Bronze RCP 19.9mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2139 Container: Cut Strips | Americas - 3336 |
|
$0.1679 / $0.1992 | Buy Now |
|
Future Electronics | FF 250 REC 0.5-1.5MM2 TPPB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Roll | 0Roll |
|
$0.1400 / $0.1470 | Buy Now |
DISTI #
AMP5-160558-9
|
Heilind Electronics | FASTIN-FASTON RECEP 6,35 | Americas - 0 in Stock |
|
$0.1840 / $0.1867 | Buy Now |
|
Onlinecomponents.com | FF 250 REC 0.5-1.5MM2 TPPB RoHS: Compliant |
5000 In Stock |
|
$0.1437 / $0.2721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-160558-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-160558-9
TE Connectivity
FF 250 REC 0.5-1.5MM2 TPPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |