-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 0.5-1.5MM2 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H8105
|
Newark | Fastin-Faston Recep 6,35 Rohs Compliant: Yes |Amp Te Connectivity 5-160526-6 RoHS: Compliant Min Qty: 105000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 | Buy Now |
DISTI #
5-160526-6-ND
|
DigiKey | CONN QC RCPT 15.5-20AWG 0.250 Min Qty: 105000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0998 | Buy Now |
DISTI #
5-160526-6
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG F 19.2mm 7.45mm Strip - Tape and Reel (Alt: 5-160526-6) RoHS: Compliant Min Qty: 105000 Package Multiple: 105000 Lead time: 28 Weeks, 5 Days Container: Reel | 0 |
|
$0.0860 / $0.0935 | Buy Now |
DISTI #
571-5-160526-6
|
Mouser Electronics | Terminals FASTIN-FASTON RECEP 6,35 RoHS: Compliant | 0 |
|
$0.0990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$0.0940 | Buy Now |
DISTI #
AMP5-160526-6
|
Heilind Electronics | FF 250 REC 0.5-1.5MM2 BR | Americas - 0 in Stock |
|
$0.1175 | Buy Now |
|
Onlinecomponents.com | FF 250 REC 0.5-1.5MM2 BR RoHS: Compliant | 0 |
|
$0.1023 / $0.2876 | Buy Now |
DISTI #
AMP5-160526-6
|
Interstate Connecting Components | FF 250 REC 0.5-1.5MM2 BR | 0 |
|
$0.1175 | Buy Now |
DISTI #
000000000000902156
|
Sager | Terminals FASTIN-FASTON RECEP 6,35 Min Qty: 5000 | 0 |
|
$0.1331 | Buy Now |
DISTI #
5-160526-6
|
Avnet Abacus | Quick Disconnect Terminal 15.5-20AWG F 19.2mm 7.45mm Strip (Alt: 5-160526-6) RoHS: Compliant Min Qty: 10500 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-160526-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-160526-6
TE Connectivity
FF 250 REC 0.5-1.5MM2 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |