-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 0.5-1.5MM NPST LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4215
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 5-160506-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9530 |
|
$0.1800 / $0.2530 | Buy Now |
DISTI #
5-160506-3-ND
|
DigiKey | CONN QC RCPT 15.5-20AWG 0.250 Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
19905 In Stock |
|
$0.1362 / $0.3100 | Buy Now |
DISTI #
5-160506-3
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG RCP 21.2mm 7.6mm Nickel Loose Piece - Bulk (Alt: 5-160506-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1441 | Buy Now |
DISTI #
571-5-160506-3
|
Mouser Electronics | Terminals 250 FASTON REC. IS RoHS: Compliant | 15658 |
|
$0.1420 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 38 Weeks Container: Box | 0Box |
|
$0.1280 | Buy Now |
DISTI #
AMP5-160506-3
|
Heilind Electronics | FASTON 250 0.5-1.5MM NPST LP LOOSE PIECE | Americas - 0 in Stock |
|
$0.1600 / $0.1623 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 20-16 AWG NPST RoHS: Compliant |
343 In Stock |
|
$0.1314 / $0.1948 | Buy Now |
DISTI #
60857398
|
Verical | Quick Disconnect Terminal 15-20AWG Steel RCP 21.2mm Nickel Box RoHS: Compliant Min Qty: 343 Package Multiple: 343 Date Code: 2030 | Americas - 343 |
|
$0.2460 | Buy Now |
DISTI #
5-160506-3
|
TME | FASTON 250 0.5-1.5MM NPST LP Min Qty: 20000 | 0 |
|
$0.1140 | RFQ |
DISTI #
AMP5-160506-3
|
Interstate Connecting Components | FASTON 250 0.5-1.5MM NPST LP LOOSE PIECE | 0 |
|
$0.1600 / $0.1623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-160506-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-160506-3
TE Connectivity
FASTON 250 0.5-1.5MM NPST LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |