-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FAST 250 REC 0.75-1.5 MM2 0.45 PLAIN BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7877
|
Newark | 250 Faston Rec 18-16 Awg Br |Amp Te Connectivity 5-160465-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
18R8822
|
Newark | |Amp Te Connectivity 5-160465-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
28T0401
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 5-160465-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 / $0.1780 | Buy Now |
DISTI #
17-5-160465-1CT-ND
|
DigiKey | CONN QC RCPT 15.5-18.5AWG 0.250 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12000 In Stock |
|
$0.0922 / $0.2100 | Buy Now |
DISTI #
5-160465-1
|
Avnet Americas | Quick Disconnect Terminal 15.5-18.5AWG F 19mm 7.6mm Strip - Tape and Reel (Alt: 5-160465-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0977 | Buy Now |
DISTI #
571-5-160465-1
|
Mouser Electronics | Terminals 250 FASTON IS RoHS: Compliant | 0 |
|
$0.0960 / $0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0868 | Buy Now |
DISTI #
AMP5-160465-1
|
Heilind Electronics | FAST 250 REC 0.75-1.5 MM2 0.45 | Americas - 0 in Stock |
|
$0.0967 / $0.1117 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 18-16 AWG BR RoHS: Compliant | 0 |
|
$0.0825 / $0.1119 | Buy Now |
DISTI #
AMP5-160465-1
|
Interstate Connecting Components | FAST 250 REC 0.75-1.5 MM2 0.45 | 0 |
|
$0.0967 / $0.1117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-160465-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-160465-1
TE Connectivity
FAST 250 REC 0.75-1.5 MM2 0.45 PLAIN BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |