Part Details for 5-160447-2 by TE Connectivity
Overview of 5-160447-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-160447-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1126
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Te Connectivity 5-160447-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5701 |
|
$0.3080 / $0.5090 | Buy Now |
DISTI #
A106931-ND
|
DigiKey | CONN QC RCPT 13-17AWG 0.250 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4835 In Stock |
|
$0.2622 / $0.5300 | Buy Now |
DISTI #
5-160447-2
|
Avnet Americas | Quick Disconnect Terminal 13.5-17AWG RCP 20.3mm 5.3mm Tin Loose Piece - Bulk (Alt: 5-160447-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1849 / $0.2296 | Buy Now |
DISTI #
571-5-160447-2
|
Mouser Electronics | Terminals .250 FASTIN-ON REC. RoHS: Compliant | 0 |
|
$0.2450 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2200 | Buy Now |
DISTI #
AMP5-160447-2
|
Heilind Electronics | .250 FASTIN-ON REC. | Americas - 0 in Stock |
|
$0.2445 / $0.2831 | Buy Now |
|
Onlinecomponents.com | FF 250 REC 1.0-2.5MM2 TPPB LP RoHS: Compliant |
906 In Stock |
|
$0.2355 / $0.4562 | Buy Now |
DISTI #
65674947
|
Verical | Conn Terminal, Quick Disconnects Terminals RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 631 |
|
$0.3200 | Buy Now |
DISTI #
77307470
|
Verical | Conn Terminal, Quick Disconnects Terminals RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 466 |
|
$0.2970 | Buy Now |
DISTI #
54483370
|
Verical | Conn Terminal, Quick Disconnects Terminals RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2028 | Americas - 200 |
|
$0.3531 / $0.5931 | Buy Now |