Part Details for 5-160432-3 by TE Connectivity
Overview of 5-160432-3 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-160432-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H8078
|
Newark | 250 Faston Is Rohs Compliant: Yes |Amp Te Connectivity 5-160432-3 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 | Buy Now |
DISTI #
76AC7875
|
Newark | Terminals Recpt 6.35 X 0.81 Mm |Amp Te Connectivity 5-160432-3 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 | Buy Now |
DISTI #
A107198CT-ND
|
DigiKey | CONN QC RCPT 15.5-20AWG 0.250 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25129 In Stock |
|
$0.0568 / $0.1700 | Buy Now |
DISTI #
5-160432-3
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG RCP 20mm 7.6mm Strip - Tape and Reel (Alt: 5-160432-3) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
571-5-160432-3
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 mm RoHS: Compliant | 21000 |
|
$0.0590 / $0.0730 | Buy Now |
DISTI #
571-5-160432-3-LP
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 mm Loose Piece RoHS: Compliant | 6560 |
|
$0.1540 / $0.1640 | Buy Now |
|
Future Electronics | FASTON Series AWG 20-15 Non-Insulated Cable Mount Nickel Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 7000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0589 / $0.0640 | Buy Now |
DISTI #
AMP5-160432-3
|
Heilind Electronics | 250 FASTON IS | Americas - 0 in Stock |
|
$0.0561 / $0.0687 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 20-16 AWG BR RoHS: Compliant |
4955 In Stock |
|
$0.0567 / $0.0783 | Buy Now |
DISTI #
62306071
|
Verical | Quick Disconnect Terminal 16-20AWG Brass RCP 20mm T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Date Code: 2218 | Americas - 301000 |
|
$0.0521 / $0.0670 | Buy Now |