Part Details for 5-1589462-0 by TE Connectivity
Results Overview of 5-1589462-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1589462-0 Information
5-1589462-0 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-1589462-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1589462-0
|
Avnet Americas | SSM051L2GQ = SMT CONN - Bulk (Alt: 5-1589462-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002788815
|
Sager | Rectangular MIL Spec Connectors SSM051L2GQ = SMT CONN | 0 |
|
Buy Now |
Part Details for 5-1589462-0
5-1589462-0 CAD Models
5-1589462-0 Part Data Attributes
|
5-1589462-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1589462-0
TE Connectivity
D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Hole .03-.06, Receptacle
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 1.459 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .03-.06 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for 5-1589462-0
This table gives cross-reference parts and alternative options found for 5-1589462-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1589462-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-1589486-9 | TE Connectivity | Check for Price | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | 5-1589462-0 vs 3-1589486-9 |
890-002-51SS-2B2-12J | Glenair Inc | Check for Price | D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle, | 5-1589462-0 vs 890-002-51SS-2B2-12J |
6-1589484-5 | TE Connectivity | Check for Price | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | 5-1589462-0 vs 6-1589484-5 |
STM051L82HN | TE Connectivity | Check for Price | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | 5-1589462-0 vs STM051L82HN |
1589816-6 | TE Connectivity | Check for Price | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | 5-1589462-0 vs 1589816-6 |
890-002-51ST-0A1-12J | Glenair Inc | Check for Price | D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle, | 5-1589462-0 vs 890-002-51ST-0A1-12J |
SSM051L4KN | TE Connectivity | Check for Price | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | 5-1589462-0 vs SSM051L4KN |
4-1589487-8 | TE Connectivity | Check for Price | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | 5-1589462-0 vs 4-1589487-8 |
STM051M5CN | TE Connectivity | Check for Price | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle | 5-1589462-0 vs STM051M5CN |
9-1589484-5 | TE Connectivity | Check for Price | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | 5-1589462-0 vs 9-1589484-5 |